Z0109MA0,412
vs
MBR170
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
DIGITRON SEMICONDUCTORS
|
Part Package Code |
TO-92
|
|
Package Description |
,
|
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT54
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.30.00.80
|
8541.10.00.80
|
Critical Rate of Rise of Commutation Voltage-Min |
2 V/us
|
|
Critical Rate of Rise of Off-State Voltage-Min |
120 V/us
|
|
DC Gate Trigger Current-Max |
10 mA
|
|
DC Gate Trigger Voltage-Max |
1.3 V
|
|
Holding Current-Max |
10 mA
|
|
JESD-609 Code |
e3
|
e0
|
Leakage Current-Max |
0.5 mA
|
|
Moisture Sensitivity Level |
1
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Peak Reflow Temperature (Cel) |
260
|
|
RMS On-state Current-Max |
1 A
|
|
Repetitive Peak Off-state Voltage |
600 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Device Type |
TRIAC
|
|
Base Number Matches |
2
|
4
|
ECCN Code |
|
EAR99
|
Application |
|
GENERAL PURPOSE
|
Breakdown Voltage-Min |
|
70 V
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
0.79 V
|
JEDEC-95 Code |
|
DO-41
|
JESD-30 Code |
|
O-XALF-W2
|
Non-rep Pk Forward Current-Max |
|
50 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Output Current-Max |
|
1 A
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Rep Pk Reverse Voltage-Max |
|
70 V
|
Reverse Current-Max |
|
500 µA
|
Reverse Test Voltage |
|
70 V
|
Technology |
|
SCHOTTKY
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare Z0109MA0,412 with alternatives
-
Z0109MA0,412 vs MBR120P
-
Z0109MA0,412 vs MBR180
-
Z0109MA0,412 vs Z0107MA,116
-
Z0109MA0,412 vs MAC97A8,116
-
Z0109MA0,412 vs Z0107MNT1G
-
Z0109MA0,412 vs Z0109MA
-
Z0109MA0,412 vs MR810
-
Z0109MA0,412 vs MBR190
-
Z0109MA0,412 vs BTA201W-600E,115