Z0109MA0,412 vs MAC97B8 feature comparison

Z0109MA0,412 WeEn Semiconductor Co Ltd

Buy Now Datasheet

MAC97B8 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
Samacsys Manufacturer WeEn Semiconductors
Critical Rate of Rise of Commutation Voltage-Min 2 V/us
Critical Rate of Rise of Off-State Voltage-Min 120 V/us 25 V/us
DC Gate Trigger Current-Max 10 mA 3 mA
DC Gate Trigger Voltage-Max 1.3 V 2 V
Holding Current-Max 10 mA 10 mA
Leakage Current-Max 0.5 mA 0.1 mA
Operating Temperature-Max 150 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
RMS On-state Current-Max 1 A 0.6 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 3
Rohs Code No
Package Description CYLINDRICAL, O-PBCY-T3
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Configuration SINGLE
JEDEC-95 Code TO-226AA
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
On-State Voltage-Max 1.9 V
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 100 µA
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM

Compare Z0109MA0,412 with alternatives

Compare MAC97B8 with alternatives