Z0103MNT1G
vs
MAC997B6
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
MOTOROLA INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
2
|
4
|
Part Package Code |
|
TO-92
|
Package Description |
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count |
|
3
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
RMS On-state Current-Max |
|
0.8 A
|
Repetitive Peak Off-state Voltage |
|
400 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare Z0103MNT1G with alternatives
Compare MAC997B6 with alternatives