Z0103MNT1G
vs
L401E3
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LORAS INDUSTRIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
2
|
3
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min |
|
1 V/us
|
Critical Rate of Rise of Off-State Voltage-Min |
|
10 V/us
|
DC Gate Trigger Current-Max |
|
3 mA
|
DC Gate Trigger Voltage-Max |
|
2 V
|
Holding Current-Max |
|
5 mA
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-W3
|
JESD-609 Code |
|
e0
|
Leakage Current-Max |
|
0.1 mA
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
110 °C
|
Operating Temperature-Min |
|
-60 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
RMS On-state Current-Max |
|
1 A
|
Repetitive Peak Off-state Leakage Current-Max |
|
10 µA
|
Repetitive Peak Off-state Voltage |
|
400 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare Z0103MNT1G with alternatives
Compare L401E3 with alternatives