Z0103MARLRPG
vs
BT134W-600,135
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ONSEMI
|
NXP SEMICONDUCTORS
|
Part Package Code |
TO-92 (TO-226) 5.33mm Body Height
|
SC-73
|
Package Description |
LEAD FREE, PLASTIC, TO-226AA, CASE 029-11, 3 PIN
|
PLASTIC PACKAGE-4
|
Pin Count |
3
|
4
|
Manufacturer Package Code |
29-11
|
SOT223
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
SENSITIVE GATE
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
10 V/us
|
100 V/us
|
DC Gate Trigger Current-Max |
3 mA
|
35 mA
|
DC Gate Trigger Voltage-Max |
1.3 V
|
1.5 V
|
Holding Current-Max |
10 mA
|
15 mA
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-W3
|
R-PDSO-G4
|
JESD-609 Code |
e1
|
e3
|
Leakage Current-Max |
0.5 mA
|
0.5 mA
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
1 A
|
1 A
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN SILVER COPPER
|
TIN
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Case Connection |
|
MAIN TERMINAL 2
|
Critical Rate of Rise of Commutation Voltage-Min |
|
10 V/us
|
Moisture Sensitivity Level |
|
1
|
Repetitive Peak Off-state Leakage Current-Max |
|
500 µA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare Z0103MARLRPG with alternatives
Compare BT134W-600,135 with alternatives
-
BT134W-600,135 vs BT134W-600ET/R
-
BT134W-600,135 vs BT134W-600D,115
-
BT134W-600,135 vs Z0110MN5AA4
-
BT134W-600,135 vs BT134W-500
-
BT134W-600,135 vs BT134W-500T/R
-
BT134W-600,135 vs BT134W-600-T
-
BT134W-600,135 vs BT134W-600G
-
BT134W-600,135 vs BT134W-600E
-
BT134W-600,135 vs BT134W-600