Z0103MARLRFG
vs
MAC97B8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
MOTOROLA INC
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
Package Description
LEAD FREE, PLASTIC, TO-226AA, CASE 029-11, 3 PIN
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Manufacturer Package Code
29-11
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
SENSITIVE GATE
SENSITIVE GATE
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
10 V/us
25 V/us
DC Gate Trigger Current-Max
3 mA
3 mA
DC Gate Trigger Voltage-Max
1.3 V
2 V
Holding Current-Max
10 mA
10 mA
JEDEC-95 Code
TO-92
TO-226AA
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
JESD-609 Code
e1
e0
Leakage Current-Max
0.5 mA
0.1 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
1 A
0.6 A
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
1
4
Rohs Code
No
On-State Voltage-Max
1.9 V
Repetitive Peak Off-state Leakage Current-Max
100 µA
Compare Z0103MARLRFG with alternatives
Compare MAC97B8 with alternatives