Z0103MARL1G vs MAC97A8RLRPG feature comparison

Z0103MARL1G onsemi

Buy Now Datasheet

MAC97A8RLRPG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code TO-92 (TO-226) 5.33mm Body Height TO-92 (TO-226) 5.33mm Body Height
Package Description LEAD FREE, PLASTIC, TO-226AA, CASE 029-11, 3 PIN LEAD FREE, CASE 029-11, TO-226AA, 3 PIN
Pin Count 3 3
Manufacturer Package Code 29-11 29-11
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer onsemi onsemi
Additional Feature SENSITIVE GATE HIGH RELIABILITY
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
DC Gate Trigger Current-Max 3 mA 5 mA
DC Gate Trigger Voltage-Max 1.3 V 2 V
Holding Current-Max 10 mA 10 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e1 e1
Leakage Current-Max 0.5 mA 0.1 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 0.6 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 1

Compare Z0103MARL1G with alternatives

Compare MAC97A8RLRPG with alternatives