YY-5750-H03S vs 10131930-321ULF feature comparison

YY-5750-H03S Young Yak Enterprise Co Ltd

Buy Now Datasheet

10131930-321ULF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer YOUNG YAK ENTERPRISE CO LTD AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Depth 0.559 inch 0.197 inch
Body Length 0.394 inch 1.654 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design STAMPED, STRIP
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE
Mating Contact Pitch 0.118 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH LOCKING
Mounting Option 2 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 5 A
Reference Standard UL UL
Termination Type CRIMP SOLDER
Total Number of Contacts 3 21
Wire Size-Max 20 AWG
Wire Size-Min 30 AWG
Base Number Matches 1 1
Rohs Code Yes
Body Breadth 0.079 inch
Contact Finish Mating MATTE TIN OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Material COPPER ALLOY
JESD-609 Code e3
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
PCB Contact Row Spacing 4.6482 mm
Plating Thickness 7.87u inch
Terminal Length 0.098 inch
Terminal Pitch 2.0066 mm

Compare YY-5750-H03S with alternatives

Compare 10131930-321ULF with alternatives