YY-1810-H01 vs A2541H-1P feature comparison

YY-1810-H01 Young Yak Enterprise Co Ltd

Buy Now Datasheet

A2541H-1P CJT Changjiang Connectors Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer YOUNG YAK ENTERPRISE CO LTD CHANGJIANG CONNECTORS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.551 inch 0.551 inch
Body Length 0.1 inch 0.1 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 800VAC V 1500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYPHENYLENE OXIDE POLYBUTYLENE TEREPHTHALATE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
Base Number Matches 1 1
Rohs Code Yes
Contact Resistance 20 mΩ
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG

Compare YY-1810-H01 with alternatives

Compare A2541H-1P with alternatives