YTW-40-05-L-Q-300-005 vs TW-40-09-S-Q-400-000 feature comparison

YTW-40-05-L-Q-300-005 Samtec Inc

Buy Now Datasheet

TW-40-09-S-Q-400-000 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.31 inch 0.315 inch
Body Depth 0.3 inch 0.4 inch
Body Length 3.148 inch 3.16 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL GOLD (30)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Row Spacing 2 mm 2 mm
Rated Current (Signal) 3 A 5.2 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 160 160
Base Number Matches 1 1
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Mounting Option 1 LOCKING
Number Of PCB Rows 4
PCB Contact Pattern RECTANGULAR
UL Flammability Code 94V-0

Compare YTW-40-05-L-Q-300-005 with alternatives

Compare TW-40-09-S-Q-400-000 with alternatives