YTW-20-02-G-Q-120-215
vs
TW-20-11-T-Q-120-160
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Body Breadth
0.31 inch
0.315 inch
Body Depth
0.12 inch
0.12 inch
Body Length
1.574 inch
1.58 inch
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (20) OVER NICKEL
MATTE TIN
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
MATTE TIN
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
4
4
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Row Spacing
2 mm
2 mm
Rated Current (Signal)
3 A
5.2 A
Terminal Pitch
2 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
80
80
Base Number Matches
1
1
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Mounting Option 1
LOCKING
Number Of PCB Rows
4
PCB Contact Pattern
RECTANGULAR
UL Flammability Code
94V-0
Compare YTW-20-02-G-Q-120-215 with alternatives
Compare TW-20-11-T-Q-120-160 with alternatives