YTW-16-04-L-Q-400-085 vs YTW-16-03-G-Q-400-085 feature comparison

YTW-16-04-L-Q-400-085 Samtec Inc

Buy Now Datasheet

YTW-16-03-G-Q-400-085 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
0.31 inch 0.31 inch
0.4 inch 0.4 inch
1.259 inch 1.259 inch
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL GOLD (20) OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e4
NO NO
0.079 inch 0.079 inch
0.079 inch 0.079 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
4 4
GENERAL PURPOSE GENERAL PURPOSE
2 mm 2 mm
3 A 3 A
2 mm 2 mm
SOLDER SOLDER
64 64
1 1

Compare YTW-16-04-L-Q-400-085 with alternatives

Compare YTW-16-03-G-Q-400-085 with alternatives