YTQ-150-02-FM-Q vs ESQT-150-03-L-Q-408 feature comparison

YTQ-150-02-FM-Q Samtec Inc

Buy Now Datasheet

ESQT-150-03-L-Q-408 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD FLASH GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 200 200
Base Number Matches 1 1
Body Breadth 0.315 inch
Body Depth 0.408 inch
Body Length 3.949 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Durability 100 Cycles
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.078 inch
Mating Contact Row Spacing 0.078 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 10u inch
Rated Current (Signal) 4.5 A
Reference Standard UL
Terminal Length 0.05 inch
UL Flammability Code 94V-0

Compare YTQ-150-02-FM-Q with alternatives

Compare ESQT-150-03-L-Q-408 with alternatives