YTQ-120-02-S-6
vs
HM2P07PDK120N9
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
Body/Shell Style |
SOCKET
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
GOLD (31) OVER NICKEL
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e4
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
6
|
5
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
SOLDER
|
PRESS FIT
|
Total Number of Contacts |
120
|
110
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare YTQ-120-02-S-6 with alternatives
Compare HM2P07PDK120N9 with alternatives