YR1LDS050Z vs ZZ1L5S050Y feature comparison

YR1LDS050Z Kyocera AVX Components

Buy Now Datasheet

ZZ1L5S050Y Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Capacitance 5 µF 5 µF
Filter Type DATA LINE FILTER DATA LINE FILTER
JESD-609 Code e4 e4
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Rated Current 5 A 5 A
Rated Voltage 200 V 200 V
Terminal Finish Gold (Au) GOLD
Base Number Matches 1 1

Compare YR1LDS050Z with alternatives

Compare ZZ1L5S050Y with alternatives