YP0AH471K070DAMD0H
vs
YP0AH471K070X3EA0H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
WALSIN TECHNOLOGY CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.60
8532.23.00.60
Additional Feature
RATED AC VOLTAGE (V): 250, SAFETY CLASS X1/Y1
RATED AC VOLTAGE (V): 250, SAFETY CLASS X1/Y1
Capacitance
0.00047 µF
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
8 mm
8 mm
JESD-609 Code
e3
e3
Length
8 mm
8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
No
No
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Packing Method
AMMO PACK
BULK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
400 V
400 V
Reference Standard
CQC; CSA; DEMKO; FIMKO; NEMKO; SEMKO; SEV; UL; VDE
CQC; CSA; DEMKO; FIMKO; NEMKO; SEMKO; SEV; UL; VDE
Surface Mount
NO
NO
Temperature Characteristics Code
Y5P
Y5P
Temperature Coefficient
10% ppm/°C
10% ppm/°C
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
10 mm
10 mm
Terminal Shape
WIRE
WIRE
Width
5 mm
5 mm
Base Number Matches
1
1
Compare YP0AH471K070DAMD0H with alternatives
Compare YP0AH471K070X3EA0H with alternatives