YK61A1203000G
vs
1546174-5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Additional Feature |
STANDARD: UL 94V-0, THERMOPLASTIC
|
POLYAMIDE, 94V-0
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
BOARD
|
CABLE
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
12
|
12
|
Rated Current |
25 A
|
25 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CUL; UL
|
UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
12 AWG
|
12 AWG
|
Base Number Matches |
1
|
5
|
|
|
|
Compare 1546174-5 with alternatives