YK6022133000G vs 3-1546703-5 feature comparison

YK6022133000G Amphenol Corporation

Buy Now Datasheet

3-1546703-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, THERMOPLASTIC POLYETHYLENE, 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD CABLE AND PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 21 21
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CUL; UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare YK6022133000G with alternatives

Compare 3-1546703-5 with alternatives