YK44A1003000G vs A206310 feature comparison

YK44A1003000G Amphenol Corporation

Buy Now Datasheet

A206310 Cooper Industries

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, THERMOPLASTIC SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Mounting Type BOARD CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 10 10
Rated Current 30 A 30 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA; CE; IEC; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare YK44A1003000G with alternatives

Compare A206310 with alternatives