YK4031613000G
vs
1-1546721-6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL CORP
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Category CO2 Kg
3.89
EU RoHS Version
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
6(c)
Candidate List Date
2015-12-17
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Additional Feature
STANDARD: UL 94V-0, THERMOPLASTIC
POLYETHYLENE, 94V-0
Fastening Method
SCREW
SCREW
Mounting Type
PANEL
CABLE
Number of Decks
1
1
Number of Rows
1
1
Number of Ways
16
16
Rated Current
20 A
20 A
Rated Voltage
300 V
300 V
Safety Approval
CUL; UL
CSA; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
12 AWG
12 AWG
Base Number Matches
1
1
Compare YK4031613000G with alternatives
Compare 1-1546721-6 with alternatives