YG881C02R vs U20BCT-E3/4W feature comparison

YG881C02R Fuji Electric Co Ltd

Buy Now Datasheet

U20BCT-E3/4W Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJI ELECTRIC CO LTD VISHAY INTERTECHNOLOGY INC
Part Package Code TO-220AB
Package Description R-PSFM-T3 ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY FREE WHEELING DIODE
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.39 V 0.91 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 80 A 100 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 8 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 20 V 100 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Operating Temperature-Min -55 °C
Reverse Recovery Time-Max 0.08 µs
Terminal Finish MATTE TIN

Compare YG881C02R with alternatives

Compare U20BCT-E3/4W with alternatives