YG878C10R vs SB3060LCT feature comparison

YG878C10R Fuji Electric Co Ltd

Buy Now Datasheet

SB3060LCT PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FUJI ELECTRIC CO LTD PAN JIT INTERNATIONAL INC
Part Package Code TO-220AB TO-220AB
Package Description TO-220F, 3 PIN R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY LOW POWER LOSS
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 160 A 250 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 100 V 60 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8541.10.00.80
Operating Temperature-Min -55 °C
Output Current-Max 15 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare YG878C10R with alternatives

Compare SB3060LCT with alternatives