YFT-50-05-H-10-SB-TR vs SEAM8-50-S02.0-L-10-3-GP feature comparison

YFT-50-05-H-10-SB-TR Samtec Inc

Buy Now Datasheet

SEAM8-50-S02.0-L-10-3-GP Samtec Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LOW PROFILE SEARAY
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 10 10
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 500 500
Base Number Matches 1 2
Factory Lead Time 7 Weeks
Body Breadth 0.466 inch
Body Depth 0.179 inch
Body Length 1.805 inch
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style CENTRONIC
Dielectric Withstanding Voltage 660VAC V
Durability 1000 Cycles
Insulation Resistance 15000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.032 inch
Mounting Option 1 GUIDE POST
Mounting Option 2 LOCKING
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 10u inch
Rated Current (Signal) 1.3 A
Reference Standard UL

Compare YFT-50-05-H-10-SB-TR with alternatives

Compare SEAM8-50-S02.0-L-10-3-GP with alternatives