YFT-50-05-E-05-SB vs 7-1393713-9 feature comparison

YFT-50-05-E-05-SB Samtec Inc

Buy Now Datasheet

7-1393713-9 TE's AMP

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 2.5 mm
Termination Type SURFACE MOUNT PRESS FIT
Total Number of Contacts 250 250
Base Number Matches 1 2
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare YFT-50-05-E-05-SB with alternatives

Compare 7-1393713-9 with alternatives