YDTS26W15-19BEV001 vs YACT26MD19BE000000 feature comparison

YDTS26W15-19BEV001 TE Connectivity

Buy Now Datasheet

YACT26MD19BE000000 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 7.5A 7.5A
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 15 D
Terminal Pitch 0.06 mm 0.06 mm
Total Number of Contacts 19 19
Unique Insert Number 15-19
Wire Size-Max 18 AWG 18 AWG
Wire Size-Min 24 AWG 24 AWG
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Coupling Type THREADED
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YDTS26W15-19BEV001 with alternatives

Compare YACT26MD19BE000000 with alternatives