YDTS26T19-35BNV001 vs D38999/26ZF35BN feature comparison

YDTS26T19-35BNV001 TE Connectivity

Buy Now Datasheet

D38999/26ZF35BN SOURIAU-SUNBANK

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code not_compliant unknown
Factory Lead Time 31 Weeks, 2 Days
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N N
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish NICKEL PTFE BLACK ZINC NICKEL PLATED
Shell Material ALUMINUM ALLOY ALUMINIUM ALLOY
Shell Size 19 F
Total Number of Contacts 66 66
Unique Insert Number 19-35 F35
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 5
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED
Contact Quantities 66
Contact Sizes 22D
Coupling Type THREADED
Degrees of Rotation 80
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YDTS26T19-35BNV001 with alternatives