YDTS26G17-26PD0000 vs YACT26ME26HD000000 feature comparison

YDTS26G17-26PD0000 TE Connectivity

Buy Now Datasheet

YACT26ME26HD000000 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 7.5A 5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization D N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 7.5 A 5 A
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 17 E
Total Number of Contacts 26 26
Wire Size-Max 20 AWG 22 AWG
Wire Size-Min 24 AWG 26 AWG
Base Number Matches 1 1
Shell Finish NICKEL
Terminal Pitch 0.06 mm
Unique Insert Number E26

Compare YDTS26G17-26PD0000 with alternatives

Compare YACT26ME26HD000000 with alternatives