YDTS26F25-20BNV001
vs
D38999/26SJ20BN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ESTERLINE TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACTS: M39029/56351; M39029/91530
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Arrangement |
S13P17
|
|
Contact Finish Mating |
NOT APPLICABLE
|
NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Quantities |
10,13,4,3
|
10,13,4,3
|
Contact Sizes |
20,16,12C,8TW
|
20,16,12C,8TW
|
Contact Style |
RND PIN-SKT
|
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
YES
|
|
Empty Shell |
YES
|
YES
|
Environmental Characteristics |
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
YES
|
Mains Connector Rating |
13A
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
YES
|
YES
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Polarization |
N
|
N
|
Polarization Key |
POLARIZED
|
|
Rated Current (Signal) |
13 A
|
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
STEEL
|
Shell Size |
J
|
J
|
Terminal Pitch |
0.06 mm
|
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
30
|
30
|
Unique Insert Number |
J20
|
J20
|
Wire Size-Max |
16 AWG
|
|
Wire Size-Min |
20 AWG
|
|
Base Number Matches |
1
|
7
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.20
|
Contact Finish Termination |
|
Nickel (Ni)
|
|
|
|
Compare YDTS26F25-20BNV001 with alternatives