YDTS24Z25-61AAV001 vs YDTS24W25-61AAV001 feature comparison

YDTS24Z25-61AAV001 TE Connectivity

Buy Now Datasheet

YDTS24W25-61AAV001 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 7.5A 13A
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization A N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 7.5 A 13 A
Shell Finish ZINC NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Total Number of Contacts 61 61
Unique Insert Number 25-61 25-61
Wire Size-Max 20 AWG 16 AWG
Wire Size-Min 24 AWG 20 AWG
Base Number Matches 1 1
Terminal Pitch 0.06 mm

Compare YDTS24Z25-61AAV001 with alternatives

Compare YDTS24W25-61AAV001 with alternatives