YDTS24Z25-29PDV001
vs
YDTS24T25-29HDV001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
YES
YES
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
13A
13A
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
D
N
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
13 A
13 A
Shell Finish
ZINC NICKEL
NICKEL PTFE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
25
25
Total Number of Contacts
29
29
Wire Size-Max
16 AWG
16 AWG
Wire Size-Min
20 AWG
20 AWG
Base Number Matches
1
1
Terminal Pitch
0.06 mm
Unique Insert Number
25-29
Compare YDTS24Z25-29PDV001 with alternatives
Compare YDTS24T25-29HDV001 with alternatives