YDTS24Z23-53ABV001 vs D38999/24WH53AB feature comparison

YDTS24Z23-53ABV001 TE Connectivity

Buy Now Datasheet

D38999/24WH53AB Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown unknown
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT APPLICABLE COPPER ALLOY
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization B B
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish ZINC NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 23 H
Total Number of Contacts 53 53
Unique Insert Number 23-53 H53
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 9
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer Amphenol
Contact Finish Termination GOLD
Contact Quantities 53
Contact Sizes 20
Coupling Type THREADED
Degrees of Rotation 49
Environmental Characteristics CORROSION RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YDTS24Z23-53ABV001 with alternatives

Compare D38999/24WH53AB with alternatives