YDTS24Z17-35SA6149 vs DTS24L17-35SA-6149 feature comparison

YDTS24Z17-35SA6149 TE Connectivity

Buy Now Datasheet

DTS24L17-35SA-6149 TE Connectivity

Buy Now Datasheet
Obsolete Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED
FEMALE FEMALE
NOT SPECIFIED
RND PIN-SKT
NO NO
YES
YES YES
NO NO
NO NO
NO YES
5A
NO NO
PANEL CABLE AND PANEL
ONE
1
200 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO
A
POLARIZED
5 A
ZINC NICKEL NICKEL
ALUMINUM ALLOY STAINLESS STEEL
17 17
55 55
22 AWG
28 AWG
1 1
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
THREADED
CORROSION/ENVIRONMENT/FLUID RESISTANT
MULTIPLE MATING PARTS AVAILABLE
CRIMP

Compare YDTS24Z17-35SA6149 with alternatives

Compare DTS24L17-35SA-6149 with alternatives