YDTS24Z17-35ACV001 vs YACT24ME35ACV00100 feature comparison

YDTS24Z17-35ACV001 TE Connectivity

Buy Now Datasheet

YACT24ME35ACV00100 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization C C
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 5 A 5 A
Shell Finish ZINC NICKEL NICKEL
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 17 17
Total Number of Contacts 55 55
Unique Insert Number 17-35 E35
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 28 AWG 28 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Termination NOT APPLICABLE
Coupling Type THREADED
Durability 500 Cycles
Environmental Characteristics FLUID RESISTANT
Rated Voltage 550 V

Compare YDTS24Z17-35ACV001 with alternatives

Compare YACT24ME35ACV00100 with alternatives