YDTS24Z17-06BNV001 vs D38999/24FE6BN feature comparison

YDTS24Z17-06BNV001 TE Connectivity

Buy Now Datasheet

D38999/24FE6BN Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO YES
Mains Connector Rating 23A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N N
Polarization Key POLARIZED
Rated Current (Signal) 23 A
Shell Finish ZINC NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 17 E
Total Number of Contacts 6 6
Unique Insert Number 17-06 E6
Wire Size-Max 12 AWG
Wire Size-Min 14 AWG
Base Number Matches 1 9
Additional Feature STANDARD: MIL-C 38999
Contact Part Numbers M39029/56-353
Contact Quantities 6
Contact Sizes 12
Contact Type Crp Rear Rlse
Coupling Type THREADED
Other Description Receptacle, Jam Nut
Environmental Characteristics ENVIRONMENT RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YDTS24Z17-06BNV001 with alternatives

Compare D38999/24FE6BN with alternatives