YDTS24Z15-35BAV001
vs
ACT24MD35BA[V001]
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
YES
YES
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
5A
7.5A
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
A
A
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
5 A
7.5 A
Shell Finish
ZINC NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
COMPOSITE
Shell Size
15
15
Total Number of Contacts
37
37
Unique Insert Number
15-35
D35
Wire Size-Max
22 AWG
20 AWG
Wire Size-Min
28 AWG
24 AWG
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Quantities
37
Contact Sizes
22D
Coupling Type
THREADED
Durability
500 Cycles
Environmental Characteristics
FLUID RESISTANT
Rated Voltage
550 V
Compare YDTS24Z15-35BAV001 with alternatives
Compare ACT24MD35BA[V001] with alternatives