YDTS24Z11-99BBV001
vs
YDTS24T11-99BBV001
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
YES
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
7.5A
|
7.5A
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Polarization |
B
|
B
|
Polarization Key |
POLARIZED
|
POLARIZED
|
Rated Current (Signal) |
7.5 A
|
7.5 A
|
Shell Finish |
ZINC NICKEL
|
NICKEL PTFE
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
11
|
11
|
Total Number of Contacts |
7
|
7
|
Unique Insert Number |
11-99
|
11-99
|
Wire Size-Max |
20 AWG
|
20 AWG
|
Wire Size-Min |
24 AWG
|
24 AWG
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
18 Weeks, 1 Day
|
Contact Finish Termination |
|
NOT APPLICABLE
|
|
|
|
Compare YDTS24Z11-99BBV001 with alternatives
Compare YDTS24T11-99BBV001 with alternatives