YDTS24W25-19BNV001
vs
D38999/24WJ19BN
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
YES
Mains Connector Rating
13A
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
N
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
25
J
Terminal Pitch
0.06 mm
Total Number of Contacts
19
19
Unique Insert Number
25-19
J19
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Base Number Matches
1
1
Category CO2 Kg
4
Compliance Temperature Grade
Military: -65C to +175C
Qualifications
DLA
Additional Feature
STANDARD: MIL-C 38999
Contact Part Numbers
M39029/56-353
Contact Quantities
19
Contact Sizes
12
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
Degrees of Rotation
80
Other Description
Receptacle, Jam Nut
Environmental Characteristics
ENVIRONMENT RESISTANT
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Termination Type
CRIMP
Compare YDTS24W25-19BNV001 with alternatives
Compare D38999/24WJ19BN with alternatives