YDTS24W17-06ADV001 vs D38999/24KE06AD feature comparison

YDTS24W17-06ADV001 TE Connectivity

Buy Now Datasheet

D38999/24KE06AD Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown unknown
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT APPLICABLE COPPER ALLOY
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 23A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N D
Polarization Key POLARIZED
Rated Current (Signal) 23 A
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 17 E
Terminal Pitch 0.06 mm
Total Number of Contacts 6 6
Unique Insert Number 17-06 E06
Wire Size-Max 12 AWG
Wire Size-Min 14 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Category CO2 Kg 4
Compliance Temperature Grade Military: -65C to +200C
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Contact Quantities 6
Contact Sizes 12
Coupling Type THREADED
Degrees of Rotation 62
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YDTS24W17-06ADV001 with alternatives

Compare D38999/24KE06AD with alternatives