YDTS24W15-35BEV001
vs
D38999/24WD35BE
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
ITT CANNON
Reach Compliance Code
not_compliant
compliant
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
E
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINIUM ALLOY
Shell Size
15
D
Terminal Pitch
0.06 mm
Total Number of Contacts
37
37
Unique Insert Number
15-35
D35
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Base Number Matches
1
9
Additional Feature
POLARIZED, STANDARD: MIL-DTL-38999
Contact Quantities
37
Contact Sizes
22D
Coupling Type
THREADED
Degrees of Rotation
51
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Insulator Material
PLASTIC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Termination Type
CRIMP
Compare YDTS24W15-35BEV001 with alternatives
Compare D38999/24WD35BE with alternatives