YDTS24W13-08ANV001
vs
D38999/24JC8AN
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
YES
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
7.5A
7.5A
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
N
N
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
7.5 A
7.5 A
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
COMPOSITE
Shell Size
13
13
Total Number of Contacts
8
8
Unique Insert Number
13-08
C8
Wire Size-Max
20 AWG
20 AWG
Wire Size-Min
24 AWG
24 AWG
Base Number Matches
1
3
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
Contact Quantities
8
Contact Sizes
20
Coupling Type
THREADED
Degrees of Rotation
95
Durability
500 Cycles
Environmental Characteristics
FLUID RESISTANT
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Rated Voltage
850 V
Termination Type
CRIMP
Compare YDTS24W13-08ANV001 with alternatives
Compare D38999/24JC8AN with alternatives