YDTS24T25-24PC3028
vs
YACT24MJ24HCC00100
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Arrangement |
S12P12
|
S12P12
|
Contact Gender |
MALE
|
MALE
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
YES
|
YES
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
23A
|
23A
|
Mixed Contacts |
YES
|
YES
|
Mounting Type |
PANEL
|
PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Polarization |
N
|
N
|
Polarization Key |
POLARIZED
|
POLARIZED
|
Rated Current (Signal) |
23 A
|
23 A
|
Shell Finish |
NICKEL PTFE
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
COMPOSITE
|
Shell Size |
25
|
J
|
Terminal Pitch |
0.06 mm
|
0.06 mm
|
Total Number of Contacts |
24
|
24
|
Unique Insert Number |
25-24
|
J24
|
Wire Size-Max |
12 AWG
|
12 AWG
|
Wire Size-Min |
14 AWG
|
14 AWG
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
18 Weeks, 1 Day
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Finish Termination |
|
NOT APPLICABLE
|
Contact Material |
|
NOT SPECIFIED
|
|
|
|
Compare YDTS24T25-24PC3028 with alternatives
Compare YACT24MJ24HCC00100 with alternatives