YDTS24T23-35PEV001 vs YACT24MH35HE-61490 feature comparison

YDTS24T23-35PEV001 TE Connectivity

Buy Now Datasheet

YACT24MH35HE-61490 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant not_compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 100
Contact Sizes 22D
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded YES YES
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 5 A 5 A
Shell Finish NICKEL PTFE NICKEL
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size H H
Terminal Pitch 0.06 mm 0.06 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 100 100
Unique Insert Number H35
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 26 AWG 26 AWG
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity

Compare YDTS24T23-35PEV001 with alternatives

Compare YACT24MH35HE-61490 with alternatives