YDTS24T21-39SA3028 vs D38999/24TG39JA-LC feature comparison

YDTS24T21-39SA3028 TE Connectivity

Buy Now Datasheet

D38999/24TG39JA-LC Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown unknown
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Arrangement S37P2
Contact Gender FEMALE FEMALE
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 13A
Mixed Contacts YES NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N A
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Finish NICKEL PTFE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 21 G
Terminal Pitch 0.06 mm
Total Number of Contacts 39 39
Unique Insert Number 21-39 G39
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED, DURMALON
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD
Contact Material COPPER ALLOY
Contact Quantities 37,2
Contact Sizes 20,16
Coupling Type THREADED
Environmental Characteristics CORROSION RESISTANT
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YDTS24T21-39SA3028 with alternatives

Compare D38999/24TG39JA-LC with alternatives