YDTS24T21-39PDV001 vs YDTS24Z21-39PDV001 feature comparison

YDTS24T21-39PDV001 TE Connectivity

Buy Now Datasheet

YDTS24Z21-39PDV001 TE Connectivity

Buy Now Datasheet
Yes Yes
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
not_compliant unknown
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
S37P2 S37P2
NOT SPECIFIED NOT APPLICABLE
NOT APPLICABLE
MALE MALE
NOT SPECIFIED NOT APPLICABLE
RND PIN-SKT RND PIN-SKT
NO NO
YES YES
YES YES
NO NO
NO NO
NO NO
13A 13A
YES YES
PANEL PANEL
ONE ONE
1 1
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO NO
N D
POLARIZED POLARIZED
13 A 13 A
NICKEL PTFE ZINC NICKEL
ALUMINUM ALLOY ALUMINUM ALLOY
21 21
0.06 mm
39 39
21-39
16 AWG 16 AWG
20 AWG 20 AWG
1 1

Compare YDTS24T21-39PDV001 with alternatives

Compare YDTS24Z21-39PDV001 with alternatives