YDTS24T21-11JDV001 vs MT934T21K11SD feature comparison

YDTS24T21-11JDV001 TE Connectivity

Buy Now Datasheet

MT934T21K11SD TE's AMP

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code not_compliant unknown
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 23A
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 23 A
Shell Finish NICKEL PTFE
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 21 21
Terminal Pitch 0.06 mm
Total Number of Contacts 11 11
Unique Insert Number 21-11
Wire Size-Max 12 AWG
Wire Size-Min 14 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature MATRIX, FIREWALL, COMPATIBLE CONTACTS:5100-101-0112
Coupling Type THREADED
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare YDTS24T21-11JDV001 with alternatives

Compare MT934T21K11SD with alternatives