YDTS24T17-26BCV001
vs
D38999/24SE26BC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
not_compliant
|
unknown
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Style |
RND PIN-SKT
|
|
DIN Conformance |
NO
|
|
EMI Shielded |
YES
|
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
YES
|
Mains Connector Rating |
5A
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
CABLE AND PANEL
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Polarization |
N
|
C
|
Polarization Key |
POLARIZED
|
|
Rated Current (Signal) |
5 A
|
|
Shell Finish |
NICKEL PTFE
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
STAINLESS STEEL
|
Shell Size |
17
|
E
|
Terminal Pitch |
0.06 mm
|
|
Total Number of Contacts |
26
|
26
|
Unique Insert Number |
17-26
|
E26
|
Wire Size-Max |
22 AWG
|
|
Wire Size-Min |
26 AWG
|
|
Base Number Matches |
1
|
7
|
Additional Feature |
|
STANDARD: MIL-C 38999
|
Contact Part Numbers |
|
M39029/56-351
|
Contact Quantities |
|
26
|
Contact Sizes |
|
20
|
Contact Type |
|
Crp Rear Rlse
|
Coupling Type |
|
THREADED
|
Degrees of Rotation |
|
66
|
Other Description |
|
Receptacle, Jam Nut
|
Environmental Characteristics |
|
ENVIRONMENT/FIRE RESISTANT
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Termination Type |
|
CRIMP
|
|
|
|
Compare YDTS24T17-26BCV001 with alternatives
Compare D38999/24SE26BC with alternatives