YDTS24T15-35SAC001 vs AE324FD35SA-LC feature comparison

YDTS24T15-35SAC001 TE Connectivity

Buy Now Datasheet

AE324FD35SA-LC Aero-Electric Connector Inc

Buy Now Datasheet
Yes
Active Active
TE CONNECTIVITY LTD AERO-ELECTRIC CONNECTOR INC
unknown unknown
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED
NOT APPLICABLE
FEMALE FEMALE
NOT SPECIFIED
RND PIN-SKT
NO
YES
YES YES
NO NO
NO
NO
5A
NO NO
PANEL CABLE AND PANEL
ONE
1
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
NO
N A
POLARIZED
5 A
NICKEL PTFE NICKEL
ALUMINUM ALLOY ALUMINUM ALLOY
15 D
0.06 mm
37 37
15-35 D35
22 AWG
26 AWG
1 1
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
37
22D
THREADED
113
CORROSION/ENVIRONMENT/FLUID RESISTANT
MULTIPLE MATING PARTS AVAILABLE
CRIMP

Compare YDTS24T15-35SAC001 with alternatives

Compare AE324FD35SA-LC with alternatives