YDTS24T15-18SCC001 vs YACT24MD18SCC00100 feature comparison

YDTS24T15-18SCC001 TE Connectivity

Buy Now Datasheet

YACT24MD18SCC00100 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -65C to +200C Military: -65C to +200C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c) 6(c)
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 7.5A 7.5A
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish NICKEL PTFE NICKEL
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 15 D
Terminal Pitch 0.06 mm 0.06 mm
Total Number of Contacts 18 18
Unique Insert Number 15-18 D18
Wire Size-Max 18 AWG 18 AWG
Wire Size-Min 24 AWG 24 AWG
Base Number Matches 1 1
Factory Lead Time 18 Weeks, 1 Day
Candidate List Date 2021-01-19
SVHC Over MCV 541-02-6, 7439-92-1

Compare YDTS24T15-18SCC001 with alternatives

Compare YACT24MD18SCC00100 with alternatives