YDTS24T15-18JEV001 vs D38999/24MD18SE-LC feature comparison

YDTS24T15-18JEV001 TE Connectivity

Buy Now Datasheet

D38999/24MD18SE-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code not_compliant unknown
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination NOT APPLICABLE Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N E
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish NICKEL PTFE NICKEL
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 15 D
Terminal Pitch 0.06 mm
Total Number of Contacts 18 18
Unique Insert Number 15-18 D18
Wire Size-Max 18 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Contact Quantities 18
Contact Sizes 20
Coupling Type THREADED
Environmental Characteristics CORROSION RESISTANT
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YDTS24T15-18JEV001 with alternatives

Compare D38999/24MD18SE-LC with alternatives