YDTS24T15-05SNC001
vs
D38999/24WD5SN-LC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
compliant
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
YES
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
YES
Mains Connector Rating
13A
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
N
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Shell Finish
NICKEL PTFE
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
15
D
Terminal Pitch
0.06 mm
Total Number of Contacts
5
5
Unique Insert Number
15-05
D5
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Base Number Matches
1
4
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-352
Contact Quantities
5
Contact Sizes
16
Coupling Type
THREADED
Degrees of Rotation
95
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Termination Type
CRIMP
Compare YDTS24T15-05SNC001 with alternatives
Compare D38999/24WD5SN-LC with alternatives